The Hirose HFC-R2 is a single mode fiber optic connector with a straight body orientation and crimp termination method. It is designed for panel mount applications and operates within a temperature range of -25°C to 70°C. The connector features an insertion loss of 0.3 dB and supports simplex fiber cable type.
Hirose HRFC-R2 technical specifications.
| Type | FC |
| Gender | F/F |
| Mode | Single Mode |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Insertion Loss | 0.3dB |
| Fiber Cable Type | Simplex |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose HRFC-R2 to view detailed technical specifications.
No datasheet is available for this part.