Hirose HRFC-R2(41) technical specifications.
| Body Material | Brass |
| Housing Color | Silver |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HRFC |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRFC-R2(41) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.