Hirose HRFC-TM-P1(40) technical specifications.
| Body Material | Stainless Steel |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 9.5um |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Mode | Singlemode |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Series | HRFC |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRFC-TM-P1(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.