Hirose HRFCP-HSCJ-1AS(61) technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Series | HRFC |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRFCP-HSCJ-1AS(61) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.