Hirose HRFCP15-L(01) technical specifications.
| Type | FC |
| Gender | PL |
| Termination Method | Crimp |
| Mounting | Cable Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cable Diameter | 0.9mm |
| Insertion Loss | 0.3dB |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose HRFCP15-L(01) to view detailed technical specifications.
No datasheet is available for this part.