Hirose HRM-100-18B(40) technical specifications.
| Number of Ports | 1 |
| Total Number of Contacts | 1 |
| Reliability | COMMERCIAL |
| Manufacturer Series | HRM-100-18B(40) |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hirose HRM-100-18B(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.