RF coaxial connector, SMA series, female, right-angle, through-hole mount, solder termination. Features 50 Ohm impedance, 12.4 GHz maximum frequency, and 0.1 dB insertion loss. Constructed with brass and stainless steel body materials, nickel body plating, and PTFE dielectric. Center contact and contact material are gold-plated copper, ensuring 1000 mating cycles. Operates across a temperature range of -55°C to 125°C.
Hirose HRM-300-126B(40) technical specifications.
| Body Material | Brass, Stainless Steel |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Length | 15.6mm |
| Mating Cycles | 1000 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRM-300-126B(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.