Hirose HRM-303(09) technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.8mm |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRM-303(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.