Hirose HRM-501S technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 15mm |
| Mating Cycles | 1000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HRM |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRM-501S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.