Hirose HRM-502S technical specifications.
| Contact Plating | Gold |
| Length | 22.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HRM-502S to view detailed technical specifications.
No datasheet is available for this part.