Hirose HRM-517(09) technical specifications.
| Package/Case | SMA |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BWA |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HRM-517(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.