Hirose HRM-601D(50) technical specifications.
| Type | SMA |
| Gender | PL |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose HRM-601D(50) to view detailed technical specifications.
No datasheet is available for this part.