Hirose HRM-602(50) technical specifications.
| Package/Case | SMA |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRM-602(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.