Hirose HRM-R300-118S technical specifications.
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 13.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRM-R300-118S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.