
RF coaxial connector, SMA female, designed for 0Hz to 18GHz frequency range with 50 Ohm impedance. Features a stainless steel body with passivation plating and a PTFE dielectric. Center contact and contact material are gold-plated copper, offering 500 mating cycles. This vertical, panel-mount connector utilizes solder termination and is RoHS compliant.
Hirose HRM(V)-301S technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | HRM(V) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRM(V)-301S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
