The Hirose HRMJ-FLJ(40) is a SMA female RF connector with gold plating and 50 ohm impedance. It is lead free and compliant with RoHS regulations. This connector features a high mating cycle of 500 and a maximum frequency of 2GHz. It is available in bulk packaging and is suitable for free hanging applications.
Hirose HRMJ-FLJ(40) technical specifications.
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BWA |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRMJ-FLJ(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
