
Straight SMA female to female adapter with 50 Ohm impedance, operating from 0Hz to 3GHz. Features brass body with nickel plating, PTFE dielectric, and gold-plated copper alloy contacts. Designed for free-hanging mounting with a mating cycle of 500 and a maximum operating temperature of 85°C. This RoHS compliant component is lead-free and packaged in bulk.
Hirose HRMJ-H.FLP-3(40) technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 ? 3GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BWA |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRMJ-H.FLP-3(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
