Hirose HRMJ-TNCJ-PA(40) technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Depth | 17.4mm |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Mating Cycles | 1000 |
| Max Frequency | 16GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BWA |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRMJ-TNCJ-PA(40) to view detailed technical specifications.
No datasheet is available for this part.