
Hirose HRMJ-U.FLP-ST1(40) technical specifications.
| Adapter Style | Straight |
| Body Material | Brass, Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Frequency | 6GHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BWA |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRMJ-U.FLP-ST1(40) to view detailed technical specifications.
No datasheet is available for this part.