Straight SMA male-to-male adapter for RF and coaxial applications, operating from 0Hz to 6GHz with a 50 Ohm impedance. Features gold-plated copper center contacts and brass/bronze bodies with nickel plating. Dielectric is PTFE, offering 500 mating cycles and a temperature range of -40°C to 85°C. This free-hanging, lead-free, and RoHS-compliant component is designed for general I/O connectivity.
Hirose HRMJ-W.FLP(40) technical specifications.
| Adapter Style | Straight |
| Body Material | Brass, Bronze |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BWA |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRMJ-W.FLP(40) to view detailed technical specifications.
No datasheet is available for this part.