Hirose HRMJ-X.FL-04N1-A-80RS technical specifications.
| Package/Case | SMA |
| Color | White |
| Connector Type A | SMA |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 80mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | X.FL |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRMJ-X.FL-04N1-A-80RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.