Hirose HRMM-651A technical specifications.
| Type | HRMM |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose HRMM-651A to view detailed technical specifications.
No datasheet is available for this part.