Hirose HRMP-HRMMJ-LA(40) technical specifications.
| Type | SMA-SSMA Adapter |
| Gender | PL/F |
| Body Orientation | Right Angle |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose HRMP-HRMMJ-LA(40) to view detailed technical specifications.
No datasheet is available for this part.