
RF coaxial adapter featuring a straight SMA male to SMA female configuration with 50 Ohm impedance. Constructed with stainless steel and bronze body materials, passivated body plating, and gold-plated bronze/brass contacts. Utilizes PTFE dielectric and operates from DC to 6GHz with a mating cycle rating of 500. Designed for free-hanging mounting and rated for an operating temperature range of -40°C to 85°C.
Hirose HRMP-W.FLJ(40) technical specifications.
| Adapter Style | Straight |
| Body Material | Stainless Steel, Bronze |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWA |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRMP-W.FLJ(40) to view detailed technical specifications.
No datasheet is available for this part.