Hirose HRUS-HT-1 technical specifications.
| Lead Free | Lead Free |
| Series | DF3, DF11, DF13 |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRUS-HT-1 to view detailed technical specifications.
No datasheet is available for this part.