Hirose HS14P-2(71) technical specifications.
| Contact Plating | Nickel |
| Current Rating | 7A |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HS14P-2(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.