Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HIROSE
HS16P-2
Datasheet
Hirose
HS16P-2
End of Life
HS16P-2
Connectors & Interconnects
General
Connectors & Interconnects
General
HS16P-2
Current Rating
7A
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Nickel
Current Rating
7A
Length
43mm
Max Operating Temperature
85°C
Mount
Cable
Number of Contacts
2
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account