Hirose HS16P-3 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 7A |
| Length | 43mm |
| Max Operating Temperature | 85°C |
| Mount | Cable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HS16P-3 to view detailed technical specifications.
No datasheet is available for this part.