CONN PLUG 6POS CABLE SKT
Hirose HS25P-6(71) technical specifications.
| Contact Plating | Nickel |
| Current Rating | 10A |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | HS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HS25P-6(71) to view detailed technical specifications.
No datasheet is available for this part.