Hirose HS25PE-10(71) technical specifications.
| Contact Plating | Nickel |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Packaging | Bulk |
| Series | HS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HS25PE-10(71) to view detailed technical specifications.
No datasheet is available for this part.