Hirose HS35RC-3(71) technical specifications.
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 3 |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose HS35RC-3(71) to view detailed technical specifications.
No datasheet is available for this part.