Hirose HSC-A3-D1 technical specifications.
| Body Material | Plastic |
| Color | Blue |
| Mode | Singlemode |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HSC |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSC-A3-D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.