Hirose HSC-A3-D2(06) technical specifications.
| Color | Blue, Green |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in, Flanges |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HSC |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSC-A3-D2(06) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.