Hirose HSC-A6-D1-3(01) technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | HSC |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSC-A6-D1-3(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.