Hirose HSC-AT11U-A03 technical specifications.
| Attenuation Value | 3dB |
| Body Material | ZINC ALLOY |
| Mode | Singlemode |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HSC |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSC-AT11U-A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.