Hirose HSC-AT8K-A20A technical specifications.
| Attenuation Value | 20dB |
| Height | 12.8mm |
| Lead Free | Contains Lead |
| Length | 35.9mm |
| RoHS Compliant | No |
| Series | HSC |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HSC-AT8K-A20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.