Hirose HSC-C2(40) technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Material | Rubber |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HSC |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSC-C2(40) to view detailed technical specifications.
No datasheet is available for this part.