Hirose HSC-D technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSC-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.