Hirose HSC-F321-A1255(11) technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Series | HSC |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSC-F321-A1255(11) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.