
This Hirose HSC-PH1.5-B6(60) fiber optic connector features a simplex design with a 125um fiber cladding diameter and 9.5um fiber core diameter. It is rated for operation between -25°C and 70°C and meets the UL94 V-0 flammability standard. The connector is designed for free-hanging mounting and is compatible with 1.5mm cable diameter.
Hirose HSC-PH1.5-B6(60) technical specifications.
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 9.5um |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Series | HSC |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSC-PH1.5-B6(60) to view detailed technical specifications.
No datasheet is available for this part.