Hirose HSC-R1-B(41) technical specifications.
| Body Material | ZINC ALLOY |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Series | HSC |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSC-R1-B(41) to view detailed technical specifications.
No datasheet is available for this part.