Hirose HSC-TM-P1(40) technical specifications.
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 9um |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HSC |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSC-TM-P1(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
