Hirose HSC2-8SR-D1(01) technical specifications.
| Color | Blue |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HSC |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSC2-8SR-D1(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.