Hirose HSC2-FK2-A125(51) technical specifications.
| Body Material | Plastic |
| Housing Color | Black |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Series | HSC |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSC2-FK2-A125(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.