Hirose HSC2-PH1.7-B6(40) technical specifications.
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 9.5um |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HSC |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSC2-PH1.7-B6(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.