Hirose HSCF-2A-D(P) technical specifications.
| Color | Blue |
| Depth | 9.4mm |
| Housing Color | Blue |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 27.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mode | Singlemode |
| Mount | Panel, Snap in, Flanges |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HSC |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSCF-2A-D(P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.