Hirose HSCH-2PH2-B2(P)(61) technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 8.99mm |
| Housing Color | Blue |
| Length | 16.85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Series | HSC |
| Simplex/Duplex | Duplex |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSCH-2PH2-B2(P)(61) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.