Hirose HSCH-2PH3-B2(P)(61) technical specifications.
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Series | HSC |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSCH-2PH3-B2(P)(61) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.