Hirose HSCJ-HRFCJ-B technical specifications.
| Color | Silver |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| RoHS Compliant | No |
| Series | HSC |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HSCJ-HRFCJ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.