Hirose HSCJ-HRFCJ-C(40) technical specifications.
| Color | Silver |
| Connector Type B | SC |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in, Flanges |
| Number of Positions | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HSC |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSCJ-HRFCJ-C(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.